833-054-542-207

Heilind Number:EDA833-054-542-207
Manufacturer:EDAC
Manufacturer Number:833-054-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-542-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts and a pitch of .156 in, it offers seamless integration with your board layout. Featuring 54 positions in total, it provides ample room for your connections. Its straight mount orientation and efficient design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore its capabilities in our wide range of PCB connectors today.