833-054-542-807

Heilind Number:EDA833-054-542-807
Manufacturer:EDAC
Manufacturer Number:833-054-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-542-807

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Featuring a vibrant green hue, it stands out for easy identification. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 54 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.