833-054-542-812

Heilind Number:EDA833-054-542-812
Manufacturer:EDAC
Manufacturer Number:833-054-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-542-812

Detailed Description

Enhance connectivity within your PCB setup with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is built to withstand demanding operational environments with its UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable performance, while its dual-row configuration and 54 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections.