833-054-544-201

Heilind Number:EDA833-054-544-201
Manufacturer:EDAC
Manufacturer Number:833-054-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-544-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance. Its vibrant green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each capable of carrying 3A of current, you can rely on seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, with 54 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether in straight mount orientation or paired with our complementary PCB connectors, it guarantees secure and efficient board-to-board connections. Elevate your assembly projects with this essential component.