833-054-544-212

Heilind Number:EDA833-054-544-212
Manufacturer:EDAC
Manufacturer Number:833-054-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Featuring two rows of Copper Alloy contacts, capable of carrying up to 3 A of power, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 54 positions cater to diverse connectivity needs. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronics with this essential component.