833-054-544-808

Heilind Number:EDA833-054-544-808
Manufacturer:EDAC
Manufacturer Number:833-054-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-544-808

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for ultimate performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of premium Copper Alloy contacts and a pitch of .156 inches, it offers efficient power delivery at an amperage of 3 A. Featuring 54 positions, it facilitates seamless board-to-board connections with precise row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Elevate your connectivity solutions with this high-quality component.