833-054-544-812

Heilind Number:EDA833-054-544-812
Manufacturer:EDAC
Manufacturer Number:833-054-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-544-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The connector boasts two rows of Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for up to 54 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any project requiring efficient board-to-board connectivity.