833-054-555-201

Heilind Number:EDA833-054-555-201
Manufacturer:EDAC
Manufacturer Number:833-054-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in streamlined data transfer systems. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power delivery, while the copper alloy contact material guarantees efficient signal transmission. Boasting two rows of 54 positions each, with a .156-inch pitch and .2-inch row spacing, it accommodates complex circuit layouts with ease. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.