833-054-555-803

Heilind Number:EDA833-054-555-803
Manufacturer:EDAC
Manufacturer Number:833-054-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in demanding environments. With two rows of copper alloy contacts, each boasting a 3 A amperage rating, it facilitates high-speed data transfer and power delivery with impeccable efficiency. The .156-inch pitch and .2-inch row spacing, along with 54 positions, offer ample room for versatile connections. Designed for straight mounting orientation, it guarantees easy installation in your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your next project in the realm of connectors and PCB connectivity.