833-054-555-808

Heilind Number:EDA833-054-555-808
Manufacturer:EDAC
Manufacturer Number:833-054-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-555-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it offers a secure amperage of 3A, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures both safety and reliability. With two rows of 54 positions each, it provides ample room for seamless integration. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector guarantees consistent functionality in any environment. Trust in its high-quality construction for efficient board-to-board connections in your projects.