833-054-556-202

Heilind Number:EDA833-054-556-202
Manufacturer:EDAC
Manufacturer Number:833-054-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of contact points made from robust Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration, accommodating a total of 54 positions. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Trust in its quality and efficiency for seamless electronic assembly.