833-054-556-208

Heilind Number:EDA833-054-556-208
Manufacturer:EDAC
Manufacturer Number:833-054-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-556-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it facilitates efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, enabling extensive connectivity options. Designed for straight mounting orientation, it provides a secure and space-saving solution for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Upgrade your connectivity with this essential component.