833-054-556-803

Heilind Number:EDA833-054-556-803
Manufacturer:EDAC
Manufacturer Number:833-054-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-556-803

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal power delivery, this connector boasts a 3A amperage rating, ensuring reliable performance in all applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both robustness and efficient signal transmission. Its double-row configuration, featuring 54 positions with a .156-inch pitch, offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.