833-054-556-808

Heilind Number:EDA833-054-556-808
Manufacturer:EDAC
Manufacturer Number:833-054-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, offering both reliability and visual appeal. With a dual-row configuration and 54 positions, it provides ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection every time. Explore the possibilities with this essential component for your PCB assembly needs.