833-054-558-201

Heilind Number:EDA833-054-558-201
Manufacturer:EDAC
Manufacturer Number:833-054-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. Featuring two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, this connector offers a total of 54 positions with a pitch of .156 inches. Its right-angle mount orientation and .2-inch row spacing make it perfect for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in demanding applications. Upgrade your setup with this essential component for optimal connectivity and efficiency.