833-054-558-802

Heilind Number:EDA833-054-558-802
Manufacturer:EDAC
Manufacturer Number:833-054-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers on functionality with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, totaling 54 positions, offer seamless connectivity for your circuit boards. Perfect for tight spaces, its .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Designed for versatility, it enables right-angle mounting for convenient installation. With an operating temperature range of -40 to 105°C, it guarantees durability in various environments. Upgrade your connector setup with this essential component, a must-have in any electronic assembly arsenal.