833-054-558-803

Heilind Number:EDA833-054-558-803
Manufacturer:EDAC
Manufacturer Number:833-054-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-558-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance. Its Copper Alloy contacts offer superior conductivity, while the right-angle mount orientation allows for seamless integration. With 54 positions and a pitch of .156 inches, it accommodates multiple connections with precision. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your circuit boards with this essential connector for optimal functionality.