833-054-558-804

Heilind Number:EDA833-054-558-804
Manufacturer:EDAC
Manufacturer Number:833-054-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-558-804

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for efficient data transmission. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and stable performance in a variety of settings. With a double-row design and 54 positions, it offers ample connectivity options for your PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission, even in demanding industrial environments. The right-angle mount orientation and a .156-inch pitch provide versatility in installation, while a wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in our connector for seamless and dependable interconnection solutions.