833-054-558-807

Heilind Number:EDA833-054-558-807
Manufacturer:EDAC
Manufacturer Number:833-054-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-558-807

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless data transmission. Designed with precision, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 54 positions, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Its right-angle mount orientation enables convenient PCB assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this connector is a crucial asset in any electronic setup.