833-054-558-808

Heilind Number:EDA833-054-558-808
Manufacturer:EDAC
Manufacturer Number:833-054-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 54 positions each, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, conductivity is optimized for uninterrupted data flow. The connector's green color not only adds a visual pop but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The right-angle mount orientation and .156-inch pitch offer versatility in installation, while the .2-inch row spacing allows for easy PCB assembly. Trust in this connector for secure and efficient board-to-board connections in your projects.