833-054-558-812

Heilind Number:EDA833-054-558-812
Manufacturer:EDAC
Manufacturer Number:833-054-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-558-812

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for efficient performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring longevity and reliability. With a pitch of .156 inches and a total of 54 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The right angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuitry with this essential component, providing secure and seamless board-to-board connections.