833-054-559-201

Heilind Number:EDA833-054-559-201
Manufacturer:EDAC
Manufacturer Number:833-054-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-559-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal functionality, this connector features a 2-row configuration with a total of 54 positions, ensuring reliable and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in demanding environments. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity solutions.