833-054-559-207

Heilind Number:EDA833-054-559-207
Manufacturer:EDAC
Manufacturer Number:833-054-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for efficiency, this connector boasts a high amperage of 3A, ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it facilitates seamless data transfer across 54 positions. The right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for modern electronics, this connector is a must-have in your inventory.