833-054-559-802

Heilind Number:EDA833-054-559-802
Manufacturer:EDAC
Manufacturer Number:833-054-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-559-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing top-notch performance even in challenging environments. With an amperage rating of 3A, it ensures reliable power transmission. Featuring two rows with a total of 54 positions, it offers ample connectivity possibilities. The Copper Alloy contact material and .156-inch pitch deliver exceptional conductivity, while the .2-inch row spacing allows for easy installation. Its Right Angle mount orientation further enhances flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors to find the perfect fit for your PCB assembly needs.