833-054-559-808

Heilind Number:EDA833-054-559-808
Manufacturer:EDAC
Manufacturer Number:833-054-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points crafted from Copper Alloy, it provides seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 54 positions for optimal signal transfer. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade to this connector for seamless integration in your electronic projects.