833-054-559-812

Heilind Number:EDA833-054-559-812
Manufacturer:EDAC
Manufacturer Number:833-054-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient power transmission at a 3A amperage. Featuring 54 positions, this connector facilitates extensive board-to-board connections. Its right-angle mount orientation and optimal row spacing of .2 inches allow for easy installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.