833-054-560-201

Heilind Number:EDA833-054-560-201
Manufacturer:EDAC
Manufacturer Number:833-054-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-560-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking but also ensures reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity for up to 54 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your setup with this essential component that's part of our extensive range of connectors.