833-054-560-207

Heilind Number:EDA833-054-560-207
Manufacturer:EDAC
Manufacturer Number:833-054-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-560-207

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered for superior performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With 54 copper alloy contacts, each rated for 3A, you can rely on efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly even in harsh environments, this connector offers a wide temperature range from -40 to 105°C. Trust in its straight mount orientation for easy and secure installation. Elevate your design with this essential component, a perfect fit for various applications in the electronics industry.