833-054-560-802

Heilind Number:EDA833-054-560-802
Manufacturer:EDAC
Manufacturer Number:833-054-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With a double-row design and 54 positions, it ensures seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating and -40 to 105°C operating temperature range provide versatility in various environments. Perfect for demanding electronic projects, this connector is a must-have for professionals in the field. Elevate your connectivity solutions with this essential component.