833-054-560-804

Heilind Number:EDA833-054-560-804
Manufacturer:EDAC
Manufacturer Number:833-054-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-560-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 54 positions for seamless board-to-board connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.