833-054-560-812

Heilind Number:EDA833-054-560-812
Manufacturer:EDAC
Manufacturer Number:833-054-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-560-812

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification on your board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector guarantees reliable power transfer at an amperage of 3 A. Its double-row design, with 54 positions spaced at .156 inches, offers ample connectivity options for your circuitry. Engineered for seamless integration, it boasts a straight mount orientation and precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.