833-056-520-201

Heilind Number:EDA833-056-520-201
Manufacturer:EDAC
Manufacturer Number:833-056-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-520-201

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, this connector has a pitch of .156 inches and a row spacing of .2 inches, allowing for easy installation. Its straight mount orientation further simplifies the assembly process. Operate with confidence, as this connector is rated for an extensive temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Trust in its high-quality construction and compatibility with standard board-to-board connections, making it an essential component for any electronic project. Elevate your connectivity solutions with this versatile and reliable Card Edge Connector.