833-056-520-203

Heilind Number:EDA833-056-520-203
Manufacturer:EDAC
Manufacturer Number:833-056-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-520-203

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 56 positions, it offers ample connectivity options. The contacts are crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and .156-inch pitch provide easy and secure installation on your PCBs. Trust in this connector for efficient board-to-board connections in your projects.