833-056-520-204

Heilind Number:EDA833-056-520-204
Manufacturer:EDAC
Manufacturer Number:833-056-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-520-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, it adds a touch of organization to your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. The Copper Alloy contact material guarantees efficient power transfer, while the 3 A amperage rating caters to various power needs. With two rows and 56 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Perfect for board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.