833-056-520-207

Heilind Number:EDA833-056-520-207
Manufacturer:EDAC
Manufacturer Number:833-056-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-520-207

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring 56 copper alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your connectivity game with this essential component.