833-056-520-212

Heilind Number:EDA833-056-520-212
Manufacturer:EDAC
Manufacturer Number:833-056-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-520-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek green, providing reliable power transmission with a 3A amperage capacity. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring 56 copper alloy contact positions on a .156-inch pitch, this connector offers seamless board-to-board integration with a row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for demanding industrial applications, this connector guarantees efficient signal transmission and connectivity.