833-056-520-803

Heilind Number:EDA833-056-520-803
Manufacturer:EDAC
Manufacturer Number:833-056-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability and efficiency, it features a green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 56 positions, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether for commercial or industrial applications, its 3A amperage and straight mount orientation make it a versatile choice. Elevate your connectivity solutions with this essential component.