833-056-520-804

Heilind Number:EDA833-056-520-804
Manufacturer:EDAC
Manufacturer Number:833-056-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-520-804

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With its copper alloy contacts and a pitch of .156 inches, it ensures reliable conductivity. Featuring 56 positions arranged in two rows, it offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your interconnection setup with this essential component.