833-056-521-203

Heilind Number:EDA833-056-521-203
Manufacturer:EDAC
Manufacturer Number:833-056-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal signal conductivity. The 2-row design with 56 positions offers ample connectivity options, with a .156-inch pitch and .2-inch row spacing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.