833-056-521-204

Heilind Number:EDA833-056-521-204
Manufacturer:EDAC
Manufacturer Number:833-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-204

Detailed Description

Experience seamless connectivity with our advanced Card Edge Connector. Built for high-performance applications, this essential component boasts a vibrant Green color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a 3 A amperage rating, it ensures reliable power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and 56 positions, it offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in this top-of-the-line connector for seamless board-to-board PCB connections in your electronic devices.