833-056-521-207

Heilind Number:EDA833-056-521-207
Manufacturer:EDAC
Manufacturer Number:833-056-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-207

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Its dual-row design, with 56 positions and a .156-inch pitch, offers ample connectivity options. Crafted from Copper Alloy, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing make it easy to integrate into your projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB connections with this essential component.