833-056-521-208

Heilind Number:EDA833-056-521-208
Manufacturer:EDAC
Manufacturer Number:833-056-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-208

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Perfect for demanding industrial applications, this connector is a vital component for your PCB assembly needs. Elevate your connectivity game with this essential device.