833-056-521-212

Heilind Number:EDA833-056-521-212
Manufacturer:EDAC
Manufacturer Number:833-056-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for reliable performance. Designed with a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With two rows of high-quality Copper Alloy contacts, each with a 3 A amperage rating, it provides stable power transmission. The .156-inch pitch and .2-inch row spacing, along with 56 positions, offer seamless integration for your board-to-board connections. Its Straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic assemblies with this essential component.