833-056-521-803

Heilind Number:EDA833-056-521-803
Manufacturer:EDAC
Manufacturer Number:833-056-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring high performance in all environments. With a current rating of 3 A and two rows for efficient power distribution, it's perfect for a wide range of applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Boasting 56 positions in total, this connector allows for complex circuit configurations. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate. Upgrade your PCB setup with this essential connector, a standout in our extensive lineup of top-quality connectors.