833-056-521-804

Heilind Number:EDA833-056-521-804
Manufacturer:EDAC
Manufacturer Number:833-056-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color and a sleek design, it not only adds a pop of style to your setup but also ensures reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 56 positions. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your PCB connectors with this essential component for seamless data transmission.