833-056-521-807

Heilind Number:EDA833-056-521-807
Manufacturer:EDAC
Manufacturer Number:833-056-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a reliable amperage rating of 3A, it ensures optimal power transmission. The Copper Alloy contacts, along with a pitch of .156 inches, guarantee secure and efficient connections. Boasting two rows and 56 positions, it offers ample space for your PCB requirements. Its straight mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.