833-056-521-812

Heilind Number:EDA833-056-521-812
Manufacturer:EDAC
Manufacturer Number:833-056-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration into your electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and longevity. Featuring two rows of 56 positions, it offers ample connectivity options for your circuitry. The contact material is made of reliable Copper Alloy, guaranteeing stable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is optimized for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB design with this essential component.