833-056-523-202

Heilind Number:EDA833-056-523-202
Manufacturer:EDAC
Manufacturer Number:833-056-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-523-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both performance and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The dual-row design, with a pitch of .156 in and row spacing of .2 in, offers 56 positions for optimal connection possibilities. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector for efficient and secure board-to-board connections.