833-056-523-204

Heilind Number:EDA833-056-523-204
Manufacturer:EDAC
Manufacturer Number:833-056-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless communication within electronic systems. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of 56 positions, it offers ample space for secure connections, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board, with a straight mount orientation for convenient placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in harsh environments, making it an essential choice for your connectivity needs. Upgrade your setup today with this high-quality Card Edge Connector.