833-056-523-804

Heilind Number:EDA833-056-523-804
Manufacturer:EDAC
Manufacturer Number:833-056-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 3 A. Its two rows of Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration for up to 56 positions. Designed for straight mount orientation, it offers easy installation on any board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Trust in its quality and efficiency for seamless board-to-board connections.